ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 190m³/h, IP68, 119 x 119 x 32mm
- RS Stock No.:
- 136-0668
- Distrelec Article No.:
- 301-47-738
- Mfr. Part No.:
- 4314N/2NU
- Brand:
- ebm-papst
Save 28% when you buy 50 units
Subtotal (1 unit)*
£50.25
(exc. VAT)
£60.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £50.25 |
5 - 9 | £46.23 |
10 - 24 | £44.22 |
25 - 49 | £41.21 |
50 + | £36.18 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.61
(exc. VAT)
£42.73
(inc. VAT)
- RS Stock No.:
- 136-0668
- Distrelec Article No.:
- 301-47-738
- Mfr. Part No.:
- 4314N/2NU
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Width | 119mm | |
Depth | 32mm | |
Air Flow | 190m³/h | |
Dimensions | 119 x 119 x 32mm | |
Sensor Type | Tachometer | |
IP Rating | IP68 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Width 119mm | ||
Depth 32mm | ||
Air Flow 190m³/h | ||
Dimensions 119 x 119 x 32mm | ||
Sensor Type Tachometer | ||
IP Rating IP68 | ||
Related links
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4W, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP68, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4.1W 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 10W, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4W, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4W, 119 x 119 x 32mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 119 x 119 x 32mm